This 68uH wirewound ferrite choke features a 20% tolerance and is designed for use in applications where high inductance is required. The choke's axial lead style allows for easy mounting in through-hole applications. The device operates over a temperature range of -55 to 125°C, making it suitable for use in a variety of environments. The minimum quality factor of 60 and minimum self resonant frequency of 5.7M ensure stable operation.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5.7MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |