This phenolic core wirewound choke has an inductance of 0.2uH with a tolerance of 20%. It operates at frequencies up to 25.2MHz and can handle a maximum DC current of 0.99A with a maximum DC resistance of 0.16R. The choke is available in an axial lead style and measures 7mm in length and 3.3mm in diameter. It is designed to operate within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Phenolic |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.99A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 420MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |