Choke Wirewound 0.2uH 20% 25.2MHz 35Q-Factor Phenolic 0.99A 0.16Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Phenolic |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.99A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 420MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |