The Fastron MICC-R12K-01 is a wirewound choke with a phenolic core material, featuring an inductance of 0.12uH and a tolerance of 10%. It has a maximum DC current rating of 1.08A and a maximum DC resistance of 0.12. The choke operates over a temperature range of -55 to 125 degrees Celsius and is available in an axial lead style with a product length of 7 and a product diameter of 3.3.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Phenolic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.08A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 570MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |