Choke Wirewound 200nH 20% 1MHz 35Q-Factor Phenolic 990mA 160mOhm DCR AXL Ammo
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 7 |
| Tolerance | 20 |
| Inductance-Nom (L) | 0.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 0.99 |
| Self Resonance Frequency | 420 |
| Manufacturer Series | MICC |
| Quality Factor-Min (at L-nom) | 35 |
| Series | MICC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |