This 0.2uH wirewound choke features a phenolic core and axial lead style. It has a maximum DC current rating of 0.99A and a maximum DC resistance of 0.16 ohms. The inductance tolerance is 20% and the inductance test frequency is 1M Hz. The minimum quality factor is 35 and the minimum self resonant frequency is 420M Hz. It is designed for operation over the temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Phenolic |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.99A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 420MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |