Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 8.8A 0.007Ohm DCR T/R
Fastron PIS4119-1R0N-04 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.8A |
| Maximum Saturation Current | 10A |
| Max DC Resistance | 0.007Ohm |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.