Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.7A 0.82Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Fastron PIS4119-331M-04 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.56A |
| Max DC Resistance | 0.82Ohm |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.