
The PISA4119-331M-04 is a surface mount general purpose inductor from Fastron. It features a nominal inductance of 330 microhenries and a DC resistance of 0.82 ohms. The inductor is rated for a maximum current of 0.7 amperes and is shielded for reduced electromagnetic interference. It is designed for use in power inductor applications and is suitable for surface mount assembly.
Checking distributor stock and pricing after the page loads.
Fastron PISA4119-331M-04 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.82 |
| Rated Current-Max | 0.7 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.