The Fastron PISA4716-331M-04 is a dual-ended general purpose inductor with a nominal inductance of 330 microhenries and a tolerance of 20%. It is designed for surface mount applications and features a shielded construction. The inductor has a maximum rated current of 0.5 amps and a DC resistance of 0.99 ohms. It is suitable for use in power inductor applications.
Checking distributor stock and pricing after the page loads.
Fastron PISA4716-331M-04 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.99 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.