The Fastron PISA4728-1R2N-04 is a 2-terminal general purpose inductor with a nominal inductance of 1.2uH and a tolerance of 30%. It is a shielded power inductor designed for surface mount applications. The inductor has a maximum rated current of 9.8A and a DC resistance of 0.007 ohms. It is suitable for use in a wide range of applications, including power supplies and filtering circuits.
Fastron PISA4728-1R2N-04 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.007 |
| Rated Current-Max | 9.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.