Sign in to ask questions about the Fastron PISG-150M-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron PISG-150M-01 technical specifications.
| DC Resistance (DCR) | 230mR |
| Length | 6.86mm |
| Material | Steel |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 230mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron PISG-150M-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.