This ferrite wirewound inductor is a molded and unshielded power inductor with a core material of ferrite. It has an inductance of 100uH and a tolerance of 10%. The inductor's maximum DC current is 0.7A and its maximum saturation current is 0.75A. The minimum self-resonant frequency is 8M. The inductor measures 13mm in length, 3.6mm in height, and 9.55mm in product depth. It operates within a temperature range of -40C to 150C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.75A |
| Max DC Resistance | 0.46Ohm |
| Minimum Self Resonant Frequency | 8MHz |
| Product Length | 13mm |
| Height | 3.6mm |
| Product Depth | 9.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |