This shielded fixed inductor from Fastron has a DC resistance of 690mR and an inductance of 150uH. It is available in a molded package with a height of 3.6mm and a width of 9.5mm. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is also RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| DC Resistance (DCR) | 690mR |
| Height | 3.6mm |
| Inductance | 150uH |
| Length | 13mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5MHz |
| Series | PISL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |