Inductor Power Molded/Unshielded Wirewound 22uH 10% 100KHz Ferrite 1.4A 0.1Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 1.7A |
| Max DC Resistance | 0.1Ohm |
| Minimum Self Resonant Frequency | 19MHz |
| Product Length | 13mm |
| Height | 3.6mm |
| Product Depth | 9.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |