This ferrite wirewound inductor has a nominal inductance of 2200uH with a tolerance of 10%. It operates at a maximum DC current of 0.1A and a maximum saturation current of 0.12A. The inductor's maximum DC resistance is 10 ohms, and its minimum self-resonant frequency is 1.8MHz. It measures 13mm in length, 3.6mm in height, and 9.55mm in depth. The inductor is designed to operate within a temperature range of -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.12A |
| Max DC Resistance | 10Ohm |
| Minimum Self Resonant Frequency | 1.8MHz |
| Product Length | 13mm |
| Height | 3.6mm |
| Product Depth | 9.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |