The PISL-222M-04 is a general purpose inductor from Fastron with a nominal inductance of 4700uH and a DC resistance of 10R. It has a maximum rated current of 0.1A and a self resonance frequency of 1.8MHz. This inductor is designed for power inductor applications and has a dual-ended terminal placement. It is not shielded and is part of the PISL series from Fastron.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 10 |
| Rated Current-Max | 0.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 1.8 |
| Manufacturer Series | PISL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |