Checking distributor stock and pricing after the page loads.
Fastron PISL-331M-04 technical specifications.
| DC Resistance (DCR) | 1.5R |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.