
This is a 220mR 20% tolerance SMD/SMT fixed inductor from Fastron. It has a package quantity of 1500 and is packaged in tape and reel. The inductor has a length of 13.3mm and a width of 9.5mm, and is made of steel. It is RoHS compliant and has a sample rate of 100kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fastron PISL-470M-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 220mR |
| Length | 13.3mm |
| Material | Steel |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron PISL-470M-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
