This ferrite wirewound inductor features a molded and unshielded design with a core material of ferrite. It has an inductance of 68uH and a tolerance of 10%. The inductor is rated for a maximum DC current of 0.8A and a maximum saturation current of 0.9A. The maximum DC resistance is 0.33 ohms. The minimum self-resonant frequency is 10M Hz. The inductor measures 13mm in length, 3.6mm in height, and 9.55mm in depth. It operates within a temperature range of -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.33Ohm |
| Minimum Self Resonant Frequency | 10MHz |
| Product Length | 13mm |
| Height | 3.6mm |
| Product Depth | 9.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |