The PISL-682K-04 is a surface mount fixed inductor with a wirewound ferrite core. It features a molded/unshielded protection style and a maximum DC current rating of 0.045A. The inductor has a minimum self-resonant frequency of 1.5MHz and a maximum DC resistance of 30 ohms. Operating temperature range is from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 6800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.045A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 30Ohm |
| Minimum Self Resonant Frequency | 1.5MHz |
| Product Length | 13mm |
| Height | 3.6mm |
| Product Depth | 9.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |