
General purpose fixed inductor with 220µH inductance and 20% tolerance. Features a ferrite core and molded package for surface mount (SMD/SMT) termination. Operates with a maximum DC current of 850mA and has a DC resistance of 600mΩ. Designed for a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Fastron PISM-221M-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron PISM-221M-04 technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| DC Current | 850mA |
| DC Resistance (DCR) | 600mR |
| Depth | 9.55mm |
| Height | 5.35mm |
| Inductance | 220uH |
| Length | 13mm |
| Material | Steel |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 600mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Self Resonant Frequency | 4.1MHz |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron PISM-221M-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
