Inductor Power Unshielded Wirewound 100uH 20% 100KHz Ferrite 1.19A 0.286Ohm DCR T/R
Fastron PISMHV-101M-04 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.286 |
| Rated Current-Max | 1.19 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 7.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.