This 330uH general purpose inductor features a dual ended terminal placement and a 20% tolerance. With a DC resistance of 1.03 ohms, it is suitable for RF inductor applications. The inductor is not shielded and has a self resonance frequency of 3.9 MHz. It is rated for a maximum current of 0.68A and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Fastron PISMHV-331M-04 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.03 |
| Rated Current-Max | 0.68 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3.9 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.