
Fixed Inductors 330uH @0.1MHz
Checking distributor stock and pricing after the page loads.
Fastron PISN-331M-04 technical specifications.
| Package/Case | Molded |
| DC Resistance (DCR) | 650mR |
| Inductance | 330uH |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
