This 330uH general purpose inductor features a dual ended terminal placement and a maximum rated current of 0.83A. The inductor has a DC resistance of 0.64 ohms and is not shielded. It is designed for use as a power inductor and has a self resonance frequency of 2.29 MHz.
Checking distributor stock and pricing after the page loads.
Fastron PISNHV-331M-04 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.64 |
| Rated Current-Max | 0.83 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2.29 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.