
This 35mR fixed inductor is constructed from steel and features a 20% tolerance. It measures 7.3mm in height, 15.1mm in width, and 18.1mm in length. The inductor is available in quantities of 350 and is packaged in tape and reel. It is compliant with RoHS regulations and suitable for surface mount technology (SMT) applications.
Fastron PISR-150M-04 technical specifications.
| DC Resistance (DCR) | 35mR |
| Height | 7.3mm |
| Length | 18.1mm |
| Material | Steel |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Resistance | 35mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 15.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
