Inductor Power Unshielded Wirewound 1.5uH 10% 100KHz Ferrite 7.4A 0.007Ohm DCR
Fastron PISR-1R5K-04 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.4A |
| Maximum Saturation Current | 16A |
| Max DC Resistance | 0.007Ohm |
| Minimum Self Resonant Frequency | 160MHz |
| Product Length | 18.7mm |
| Height | 7.3mm |
| Product Depth | 15.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.