The PISR-1R5M-04 is a general purpose inductor with a nominal inductance of 1.5uH and a tolerance of 20%. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor has a DC resistance of 0.007 ohms and a self-resonance frequency of 160MHz. It is available in a 7459 package type with dimensions of 18.7mm in length, 15.1mm in width, and 7.3mm in height.
Fastron PISR-1R5M-04 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 18.7 |
| Tolerance | 20 |
| Package Width | 15.1 |
| Package Height | 7.3 |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.007 |
| Self Resonance Frequency | 160 |
| Series | PISR |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.