Inductor Power Unshielded Wirewound 4.7uH 10% 100KHz Ferrite 5.5A 0.02Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.5A |
| Maximum Saturation Current | 12A |
| Max DC Resistance | 0.02Ohm |
| Minimum Self Resonant Frequency | 70MHz |
| Product Length | 18.7mm |
| Height | 7.3mm |
| Product Depth | 15.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |