Fastron PISR-6R8M-04 technical specifications.
| DC Resistance (DCR) | 29mR |
| Height | 7.3mm |
| Length | 18.1mm |
| Material | Steel |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Resistance | 29mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron PISR-6R8M-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.