Inductor Power Unshielded Wirewound 15uH 20% 100KHz Ferrite 3.6A 0.1Ohm DCR T/R
Fastron PIST-150M-04 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.6A |
| Maximum Saturation Current | 9(Typ)A |
| Max DC Resistance | 0.1Ohm |
| Minimum Self Resonant Frequency | 12MHz |
| Product Length | 18.7mm |
| Height | 12mm |
| Product Depth | 15.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.