This ferrite wirewound choke features a molded protection style and a core material of ferrite. The inductance is 15uH with a tolerance of 20%. It has a maximum DC current of 0.61A and a maximum DC resistance of 0.6R. The minimum quality factor is 50 and the minimum self resonant frequency is 20M. It is designed for through-hole mounting with a product length of 9.5mm and a product diameter of 4mm. The operating temperature range is from -55 to 125 degrees Celsius.
Fastron SMCC-150M-32 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.61A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 20MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron SMCC-150M-32 to view detailed technical specifications.
No datasheet is available for this part.