Choke Molded Wirewound 3500uH 10% 20KHz 40Q-Factor Ferrite 0.059A 59.5Ohm DCR AXL Ammo
Fastron SMCC-352K-32 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 3500uH |
| Tolerance | 10% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.059A |
| Max DC Resistance | 59.5Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.7MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.