Fastron SMCC-4R7K-02 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 340mR |
| Inductance | 4.7uH |
| Length | 9.5mm |
| Material | Steel |
| Q Factor | 60 |
| Resistance | 340mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 60MHz |
| Self Resonant Frequency | 95MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-4R7K-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.