
Fastron SMCC/N-221J-01 technical specifications.
| Inductance | 220uH |
| Max DC Current | 250mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC/N-221J-01 to view detailed technical specifications.
No datasheet is available for this part.