
Fixed Inductors 2200uH .25MHz
Checking distributor stock and pricing after the page loads.
| Inductance | 2.2mH |
| Max DC Current | 80mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |