
This ferrite inductor features a core material of ferrite, with an inductance of 2.2uH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is available in a package quantity of 3500 and is packaged in tape and reel. It is RoHS compliant and has a Q factor of 60, with a self resonant frequency of 140MHz. The inductor is designed for use in applications where a ferrite core is required, and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Length | 9.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | SMCC/N |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
