
The SMCC/N-4R7K-01 is a 4.7uH inductor with a tolerance of 10% and a maximum DC current rating of 820mA. It is packaged in an axial configuration and is available in quantities of 3500. The inductor is RoHS compliant and has a Q factor of 60. The self-resonant frequency is 95MHz. It is suitable for use in a variety of applications due to its general purpose classification.
Checking distributor stock and pricing after the page loads.
| Inductance | 4.7uH |
| Max DC Current | 820mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |