Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FASTRON
SMCC-R56M-02
Datasheet
Fastron
SMCC-R56M-02
Volume Production
RF Inductors .56uH 1MHz
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
RF Inductors .56uH 1MHz
Inductance
560nH
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Core Material
Phenolic
DC Resistance (DCR)
150mR
Inductance
560nH
Q Factor
45
RoHS Compliant
Yes
Self Resonant Frequency
210MHz
Termination
Axial
Tolerance
20%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account