Fastron SMSC-1R0M-01 technical specifications.
| DC Resistance (DCR) | 14MR |
| Inductance | 1uH |
| Length | 17mm |
| Max DC Current | 6A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 0.014R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMSC-1R0M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
