This 10uH iron toroid choke features a 20% tolerance and a maximum DC current of 0.25A. It is constructed with a toroid core and has a lead style of radial. The product has a depth of 5 and a diameter of 12. It operates within a temperature range of -55 to 115°C.
Checking distributor stock and pricing after the page loads.
Fastron TLC/0.25-100M-00 technical specifications.
| Type | Line Choke |
| Technology | Toroid |
| Core Material | Iron |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.12Ohm |
| Lead Style | Radial |
| Product Depth | 5mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 115°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.