Sign in to ask questions about the Fastron TLC/0.25A-471M-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron TLC/0.25A-471M-00 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.03GR |
| Depth | 6.5mm |
| Inductance | 470uH |
| Lead/Base Style | Radial |
| Max Operating Temperature | 115°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron TLC/0.25A-471M-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
