The Fastron TLC/0.5A-151M-00 is an iron core toroid choke with a nominal inductance of 150uH and a tolerance of 20%. It operates at a maximum DC current of 0.5A and has a maximum DC resistance of 0.3 ohms. The choke is designed for use in through-hole applications and has a product diameter of 15 and a product depth of 7. The operating temperature range is from -55 to 115 degrees Celsius.
Fastron TLC/0.5A-151M-00 technical specifications.
| Type | Line Choke |
| Technology | Toroid |
| Core Material | Iron |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.3Ohm |
| Lead Style | Radial |
| Product Depth | 7mm |
| Product Diameter | 15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 115°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.