This 33uH iron core toroid choke features a 20% tolerance and a maximum DC current of 0.5A. The device has a maximum DC resistance of 0.145 Ohms and operates within a temperature range of -55 to 115 degrees Celsius. The choke is constructed with a radial lead style and has a product depth of 6.5mm and a product diameter of 14.5mm.
Fastron TLC/0.5A-330M-00 technical specifications.
| Type | Line Choke |
| Technology | Toroid |
| Core Material | Iron |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.145Ohm |
| Lead Style | Radial |
| Product Depth | 6.5mm |
| Product Diameter | 14.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 115°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.