The TLC/10A-681M-00 is a line choke with a toroid core made of iron. It has an inductance of 680 microhenries with a tolerance of 20%. The maximum DC current is 10 amps and the maximum DC resistance is 0.079 ohms. The lead style is radial and it is designed for through-hole mounting. The operating temperature range is from -55 to 115 degrees Celsius.
Fastron TLC/10A-681M-00 technical specifications.
| Type | Line Choke |
| Technology | Toroid |
| Core Material | Iron |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.079Ohm |
| Lead Style | Radial |
| Product Depth | 57mm |
| Product Diameter | 85mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 115°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.