This is a toroid inductor with an iron core, featuring an inductance of 150uH and a tolerance of 20%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.158 ohms. The inductor is designed for through-hole mounting and has a product diameter of 23 and a product depth of 9.5. It operates within a temperature range of -55 to 115 degrees Celsius.
Fastron TLC/1A-151M-00 technical specifications.
| Type | Line Choke |
| Technology | Toroid |
| Core Material | Iron |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.158Ohm |
| Lead Style | Radial |
| Product Depth | 9.5mm |
| Product Diameter | 23mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 115°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.