This iron core toroid inductor features a 330uH inductance value with a 20% tolerance, suitable for applications up to 5A of maximum DC current. The device has a maximum DC resistance of 0.068 ohms and is constructed with a toroid core made of iron. The inductor is designed for through-hole mounting with a radial lead style, and is rated for operation between -55°C and 115°C.
Fastron TLC/5A-331M-00 technical specifications.
| Type | Line Choke |
| Technology | Toroid |
| Core Material | Iron |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 0.068Ohm |
| Lead Style | Radial |
| Product Depth | 22mm |
| Product Diameter | 53mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 115°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.