This ferrite wirewound choke has an inductance of 18kH with a tolerance of 10%. It can handle a maximum DC current of 0.086A and has a maximum DC resistance of 90. The choke is designed for use in through-hole applications and has a minimum operating temperature of -55C and a maximum operating temperature of 125C.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 18000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.086A |
| Max DC Resistance | 90Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 0.16MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |