
Ferrite core inductor with a DC resistance of 10 ohms and inductance of 2.2 millihenries. It can handle a maximum DC current of 250 milliamperes and operates within a temperature range of -55°C to 125°C. The inductor is available in a quantity of 1200 pieces per reel, packaged in tape and reel format. It is RoHS compliant and has a Q factor of 65.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| DC Resistance (DCR) | 10R |
| Inductance | 2.2mH |
| Lead Diameter | 0.7mm |
| Length | 16mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Series | VHBCC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |